
SRN3015C-100M | |
|---|---|
DigiKey Part Number | 118-SRN3015C-100MTR-ND - Tape & Reel (TR) 118-SRN3015C-100MCT-ND - Cut Tape (CT) 118-SRN3015C-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015C-100M |
Description | IND,3X3X1.3MM,10UH20%,1.5A,SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.5 A 264mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 264mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 31MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,20150 € | 20,15 € |
| 1.000 | 0,16571 € | 165,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15625 € | 312,50 € |
| 4.000 | 0,14734 € | 589,36 € |
| 6.000 | 0,14236 € | 854,16 € |
| 10.000 | 0,13634 € | 1.363,40 € |
| 14.000 | 0,13252 € | 1.855,28 € |
| 20.000 | 0,12859 € | 2.571,80 € |
| 50.000 | 0,12416 € | 6.208,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

