
SRN3015-100M | |
|---|---|
DigiKey Part Number | SRN3015-100MTR-ND - Tape & Reel (TR) SRN3015-100MCT-ND - Cut Tape (CT) SRN3015-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015-100M |
Description | FIXED IND 10UH 1A 276 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1 A 276mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN3015-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 880mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 276mOhm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,21570 € | 21,57 € |
| 1.000 | 0,17733 € | 177,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16721 € | 334,42 € |
| 4.000 | 0,15768 € | 630,72 € |
| 6.000 | 0,15236 € | 914,16 € |
| 10.000 | 0,14591 € | 1.459,10 € |
| 14.000 | 0,14183 € | 1.985,62 € |
| 20.000 | 0,13762 € | 2.752,40 € |
| 50.000 | 0,13387 € | 6.693,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


