
SRN2512-R68M | |
|---|---|
DigiKey Part Number | SRN2512-R68MTR-ND - Tape & Reel (TR) SRN2512-R68MCT-ND - Cut Tape (CT) SRN2512-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2512-R68M |
Description | FIXED IND 680NH 3.6A 43 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 3.6 A 43mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2512-R68M Models |
Category | DC Resistance (DCR) 43mOhm Max |
Mfr | Q @ Freq 9 @ 1MHz |
Series | Frequency - Self Resonant 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 4.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,17370 € | 17,37 € |
| 1.000 | 0,14285 € | 142,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13469 € | 269,38 € |
| 4.000 | 0,12700 € | 508,00 € |
| 6.000 | 0,12271 € | 736,26 € |
| 10.000 | 0,11752 € | 1.175,20 € |
| 14.000 | 0,11422 € | 1.599,08 € |
| 20.000 | 0,11083 € | 2.216,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

