
SRN2512-R24M | |
|---|---|
DigiKey Part Number | SRN2512-R24MTR-ND - Tape & Reel (TR) SRN2512-R24MCT-ND - Cut Tape (CT) SRN2512-R24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2512-R24M |
Description | FIXED IND 240NH 4.7A 24 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Drum Core, Wirewound Inductor 4.7 A 24mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2512-R24M Models |
Category | DC Resistance (DCR) 24mOhm Max |
Mfr | Q @ Freq 7 @ 1MHz |
Series | Frequency - Self Resonant 330MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 8A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,17240 € | 17,24 € |
| 1.000 | 0,14171 € | 141,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13362 € | 267,24 € |
| 4.000 | 0,12599 € | 503,96 € |
| 6.000 | 0,12174 € | 730,44 € |
| 10.000 | 0,11659 € | 1.165,90 € |
| 14.000 | 0,11332 € | 1.586,48 € |
| 20.000 | 0,10995 € | 2.199,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


