
SRN2510F-R68M | |
|---|---|
DigiKey Part Number | SRN2510F-R68MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRN2510F-R68M |
Description | FIXED IND 680NH 4.2A 40 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 4.2 A 40mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 40mOhm Max |
Mfr | Frequency - Self Resonant 90MHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 5.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12183 € | 243,66 € |
| Unit Price without VAT: | 0,12183 € |
|---|---|
| Unit Price with VAT: | 0,14498 € |

