470 nH Shielded Drum Core, Wirewound Inductor 1.45 A 80mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2508A-R47M

DigiKey Part Number
118-SRN2508A-R47MTR-ND - Tape & Reel (TR)
118-SRN2508A-R47MCT-ND - Cut Tape (CT)
118-SRN2508A-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2508A-R47M
Description
FIXED IND 470NH 1.45A 80 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 1.45 A 80mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2508A-R47M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
80mOhm
Mfr
Q @ Freq
10 @ 1MHz
Series
Frequency - Self Resonant
340MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±20%
Supplier Device Package
1008 (2520 Metric)
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
2.5A
Height - Seated (Max)
0.031" (0.80mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,19200 €1,92 €
1000,15810 €15,81 €
1.0000,13001 €130,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12259 €245,18 €
4.0000,11559 €462,36 €
6.0000,11169 €670,14 €
10.0000,10696 €1.069,60 €
14.0000,10396 €1.455,44 €
20.0000,10087 €2.017,40 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €