470 nH Shielded Drum Core, Wirewound Inductor 2.35 A 44mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2010TA-R47Y

DigiKey Part Number
SRN2010TA-R47YTR-ND - Tape & Reel (TR)
SRN2010TA-R47YCT-ND - Cut Tape (CT)
SRN2010TA-R47YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2010TA-R47Y
Description
FIXED IND 470NH 2.35A 44 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 2.35 A 44mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
44mOhm
Mfr
Q @ Freq
12 @ 1MHz
Series
Frequency - Self Resonant
270MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0806 (2016 Metric)
Tolerance
±30%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
2.7A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20600 €2,06 €
1000,16940 €16,94 €
1.0000,13927 €139,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13132 €262,64 €
4.0000,12382 €495,28 €
6.0000,11964 €717,84 €
10.0000,11458 €1.145,80 €
14.0000,11137 €1.559,18 €
20.0000,10806 €2.161,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €