
SRN2010-R24M | |
|---|---|
DigiKey Part Number | SRN2010-R24MTR-ND - Tape & Reel (TR) SRN2010-R24MCT-ND - Cut Tape (CT) SRN2010-R24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2010-R24M |
Description | FIXED IND 240NH 4.4A 28 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Drum Core, Wirewound Inductor 4.4 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN2010-R24M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 28mOhm Max |
Series | Q @ Freq 8 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 370MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Current - Saturation (Isat) 5.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,16030 € | 16,03 € |
| 1.000 | 0,13179 € | 131,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12426 € | 248,52 € |
| 4.000 | 0,11717 € | 468,68 € |
| 6.000 | 0,11321 € | 679,26 € |
| 10.000 | 0,10842 € | 1.084,20 € |
| 14.000 | 0,10538 € | 1.475,32 € |
| 20.000 | 0,10225 € | 2.045,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


