
SRN2009T-R33M | |
|---|---|
DigiKey Part Number | SRN2009T-R33MTR-ND - Tape & Reel (TR) SRN2009T-R33MCT-ND - Cut Tape (CT) SRN2009T-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2009T-R33M |
Description | FIXED IND 330NH 2.1A 28 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 2.1 A 28mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2009T-R33M Models |
Category | DC Resistance (DCR) 28mOhm |
Mfr | Q @ Freq 30 @ 1MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 2.1A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,16060 € | 16,06 € |
| 1.000 | 0,13206 € | 132,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12452 € | 249,04 € |
| 4.000 | 0,11741 € | 469,64 € |
| 6.000 | 0,11345 € | 680,70 € |
| 10.000 | 0,10865 € | 1.086,50 € |
| 14.000 | 0,10560 € | 1.478,40 € |
| 20.000 | 0,10246 € | 2.049,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

