SRF4532TA-900Y
cms-photo-disclaimer

SRF4532TA-231Y

cms-digikey-product-number
118-SRF4532TA-231YTR-ND - Tape & Reel (TR)
118-SRF4532TA-231YCT-ND - Cut Tape (CT)
118-SRF4532TA-231YDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
SRF4532TA-231Y
cms-description
CMC 0.85UH 230 OHM 3.5A SMD
cms-standard-lead-time
21 Weeks
cms-customer-reference
cms-detailed-description
850 nH @ 100 kHz 2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 3.5A DCR 50mOhm
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
230 Ohms @ 100 MHz
Inductance @ Frequency
850 nH @ 100 kHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
50mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 1.943
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,78000 €0,78 €
100,64000 €6,40 €
250,59200 €14,80 €
500,55800 €27,90 €
1000,52600 €52,60 €
2500,48664 €121,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
5000,45884 €229,42 €
1.0000,43267 €432,67 €
1.5000,41807 €627,11 €
2.5000,40038 €1.000,95 €
3.5000,38915 €1.362,03 €
5.0000,37761 €1.888,05 €
12.5000,36059 €4.507,38 €
cms-manufacturer-standard-package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €