
SRF4532TA-142Y | |
---|---|
DigiKey Part Number | 118-SRF4532TA-142YTR-ND - Tape & Reel (TR) 118-SRF4532TA-142YCT-ND - Cut Tape (CT) 118-SRF4532TA-142YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4532TA-142Y |
Description | CMC 4.0UH 1400 OHM 2A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 2A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF4532TA-142Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.4 kOhms @ 100 MHz | |
Inductance @ Frequency | 4 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,77000 € | 0,77 € |
10 | 0,63600 € | 6,36 € |
25 | 0,58760 € | 14,69 € |
50 | 0,55420 € | 27,71 € |
100 | 0,52240 € | 52,24 € |
250 | 0,48332 € | 120,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,45572 € | 227,86 € |
1.000 | 0,42971 € | 429,71 € |
1.500 | 0,41521 € | 622,82 € |
2.500 | 0,39764 € | 994,10 € |
3.500 | 0,38649 € | 1.352,71 € |
5.000 | 0,37503 € | 1.875,15 € |
12.500 | 0,35813 € | 4.476,62 € |
Unit Price without VAT: | 0,77000 € |
---|---|
Unit Price with VAT: | 0,91630 € |