
SRF4532TA-142Y | |
|---|---|
DigiKey Part Number | 118-SRF4532TA-142YTR-ND - Tape & Reel (TR) 118-SRF4532TA-142YCT-ND - Cut Tape (CT) 118-SRF4532TA-142YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4532TA-142Y |
Description | CMC 4.0UH 1400 OHM 2A SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 2A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF4532TA-142Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.4 kOhms @ 100 MHz | |
Inductance @ Frequency | 4 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64000 € | 6,40 € |
| 25 | 0,59200 € | 14,80 € |
| 50 | 0,55800 € | 27,90 € |
| 100 | 0,52600 € | 52,60 € |
| 250 | 0,48664 € | 121,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45884 € | 229,42 € |
| 1.000 | 0,43267 € | 432,67 € |
| 1.500 | 0,41807 € | 627,11 € |
| 2.500 | 0,40038 € | 1.000,95 € |
| 3.500 | 0,38915 € | 1.362,03 € |
| 5.000 | 0,37761 € | 1.888,05 € |
| 12.500 | 0,36059 € | 4.507,38 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |











