


SRF4532-220Y | |
|---|---|
DigiKey Part Number | SRF4532-220YTR-ND - Tape & Reel (TR) SRF4532-220YCT-ND - Cut Tape (CT) SRF4532-220YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4532-220Y |
Description | CMC 22UH 200MA 2LN 1 KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 10 MHz 200mA DCR 2.65Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SRF4532-220Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 10 MHz | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2.65Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,38800 € | 9,70 € |
| 50 | 0,36580 € | 18,29 € |
| 100 | 0,34500 € | 34,50 € |
| 250 | 0,31912 € | 79,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30090 € | 150,45 € |
| 1.000 | 0,28371 € | 283,71 € |
| 1.500 | 0,27413 € | 411,19 € |
| 2.500 | 0,26252 € | 656,30 € |
| 3.500 | 0,25515 € | 893,02 € |
| 5.000 | 0,24757 € | 1.237,85 € |
| 12.500 | 0,22914 € | 2.864,25 € |
| 25.000 | 0,22564 € | 5.641,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |










