
SRF3225TABG-101Y | |
---|---|
DigiKey Part Number | 118-SRF3225TABG-101YTR-ND - Tape & Reel (TR) 118-SRF3225TABG-101YCT-ND - Cut Tape (CT) 118-SRF3225TABG-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3225TABG-101Y |
Description | CMC 0.35UH 90 OHM 4A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3 kOhms @ 10 MHz 100mA DCR 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,92000 € | 1,92 € |
10 | 1,57700 € | 15,77 € |
25 | 1,45880 € | 36,47 € |
50 | 1,37500 € | 68,75 € |
100 | 1,29660 € | 129,66 € |
250 | 1,20348 € | 300,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 1,00618 € | 2.012,36 € |
4.000 | 0,98325 € | 3.933,00 € |
Unit Price without VAT: | 1,92000 € |
---|---|
Unit Price with VAT: | 2,28480 € |