SRF3216A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF3216A

SRF3216A-221Y

DigiKey Part Number
SRF3216A-221YTR-ND - Tape & Reel (TR)
SRF3216A-221YCT-ND - Cut Tape (CT)
SRF3216A-221YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF3216A-221Y
Description
CMC 300MA 2LN 220OHM SMD AECQ200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 300mA DCR 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF3216A-221Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
450mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.087" (2.20mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 732
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,40000 €4,00 €
250,36960 €9,24 €
500,34860 €17,43 €
1000,32860 €32,86 €
2500,30400 €76,00 €
5000,28662 €143,31 €
1.0000,27023 €270,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25482 €509,64 €
4.0000,24030 €961,20 €
6.0000,23220 €1.393,20 €
10.0000,22240 €2.224,00 €
14.0000,21617 €3.026,38 €
20.0000,21377 €4.275,40 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €