2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 400mA DCR 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 400mA DCR 250mOhm

SRF2012A-670YA

DigiKey Part Number
SRF2012A-670YATR-ND - Tape & Reel (TR)
SRF2012A-670YACT-ND - Cut Tape (CT)
SRF2012A-670YADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF2012A-670YA
Description
CMC 400MA 2LN 67 OHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 400mA DCR 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF2012A-670YA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
250mOhm
Manufacturer
Bourns Inc.
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Filter Type
Signal Line
Height (Max)
0.055" (1.40mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Impedance @ Frequency
67 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.646
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20900 €2,09 €
250,19360 €4,84 €
500,18220 €9,11 €
1000,17180 €17,18 €
2500,15896 €39,74 €
5000,14986 €74,93 €
1.0000,14130 €141,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13323 €266,46 €
4.0000,12562 €502,48 €
6.0000,12138 €728,28 €
10.0000,11625 €1.162,50 €
14.0000,11299 €1.581,86 €
20.0000,10963 €2.192,60 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €