
SRF2012A-301YA | |
|---|---|
DigiKey Part Number | 118-SRF2012A-301YATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRF2012A-301YA |
Description | CMC 2LN 300 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz DCR |
Datasheet | Datasheet |
Category | Voltage Rating - DC 100V |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Filter Type Signal Line | Height (Max) 0.055" (1.40mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 300 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12978 € | 259,56 € |
| Unit Price without VAT: | 0,12978 € |
|---|---|
| Unit Price with VAT: | 0,15444 € |

