

SRF2012A-261YA | |
|---|---|
DigiKey Part Number | SRF2012A-261YATR-ND - Tape & Reel (TR) SRF2012A-261YACT-ND - Cut Tape (CT) SRF2012A-261YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF2012A-261YA |
Description | CMC 300MA 2LN 260OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012A-261YA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 260 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18720 € | 4,68 € |
| 50 | 0,17640 € | 8,82 € |
| 100 | 0,16630 € | 16,63 € |
| 250 | 0,15384 € | 38,46 € |
| 500 | 0,14504 € | 72,52 € |
| 1.000 | 0,13675 € | 136,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12894 € | 257,88 € |
| 4.000 | 0,12158 € | 486,32 € |
| 6.000 | 0,11748 € | 704,88 € |
| 10.000 | 0,11251 € | 1.125,10 € |
| 14.000 | 0,10935 € | 1.530,90 € |
| 20.000 | 0,10611 € | 2.122,20 € |
| 50.000 | 0,10030 € | 5.015,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

