2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 350mA DCR 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 350mA DCR 350mOhm

SRF2012A-181YA

DigiKey Part Number
SRF2012A-181YATR-ND - Tape & Reel (TR)
SRF2012A-181YACT-ND - Cut Tape (CT)
SRF2012A-181YADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF2012A-181YA
Description
CMC 350MA 2LN 180OHM SMD AECQ200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 350mA DCR 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF2012A-181YA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
180 Ohms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
350mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20900 €2,09 €
250,19360 €4,84 €
500,18220 €9,11 €
1000,17180 €17,18 €
2500,15896 €39,74 €
5000,14986 €74,93 €
1.0000,14130 €141,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13323 €266,46 €
4.0000,12562 €502,48 €
6.0000,12138 €728,28 €
10.0000,11625 €1.162,50 €
14.0000,11299 €1.581,86 €
20.0000,10963 €2.192,60 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €