Similar


SRF2012-670YA | |
|---|---|
DigiKey Part Number | SRF2012-670YATR-ND - Tape & Reel (TR) SRF2012-670YACT-ND - Cut Tape (CT) SRF2012-670YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF2012-670YA |
Description | CMC 400MA 2LN 67 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 400mA DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012-670YA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 67 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,18960 € | 4,74 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,16850 € | 16,85 € |
| 250 | 0,15592 € | 38,98 € |
| 500 | 0,14702 € | 73,51 € |
| 1.000 | 0,13860 € | 138,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13069 € | 261,38 € |
| 4.000 | 0,12323 € | 492,92 € |
| 6.000 | 0,11907 € | 714,42 € |
| 10.000 | 0,11403 € | 1.140,30 € |
| 14.000 | 0,11083 € | 1.551,62 € |
| 20.000 | 0,10754 € | 2.150,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



