SRF2012-161Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 927
Unit Price: 0,25000 €
Datasheet

Similar


Bourns Inc.
In Stock: 1.960
Unit Price: 0,25000 €
Datasheet
2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 300mA DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 300mA DCR 400mOhm
SRF2012

SRF2012-161Y

DigiKey Part Number
SRF2012-161YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRF2012-161Y
Description
CMC 300MA 2LN 160 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 300mA DCR 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF2012-161Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Impedance @ Frequency
160 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.081" L x 0.049" W (2.05mm x 1.25mm)
Height (Max)
0.057" (1.45mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes