
SRF1306-101Y | |
|---|---|
DigiKey Part Number | 118-SRF1306-101YTR-ND - Tape & Reel (TR) 118-SRF1306-101YCT-ND - Cut Tape (CT) 118-SRF1306-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1306-101Y |
Description | CMC 100UH 700MA 2LN 300 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300 Ohms @ 1 MHz 700mA DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF1306-101Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 300 Ohms @ 1 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.413" L x 0.374" W (10.50mm x 9.50mm) | |
Height (Max) | 0.238" (6.05mm) | |
Package / Case | 8-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,03500 € | 10,35 € |
| 25 | 0,95720 € | 23,93 € |
| 50 | 0,90260 € | 45,13 € |
| 100 | 0,85100 € | 85,10 € |
| 250 | 0,78732 € | 196,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,73100 € | 438,60 € |
| 1.200 | 0,68935 € | 827,22 € |
| 1.800 | 0,66612 € | 1.199,02 € |
| 3.000 | 0,63799 € | 1.913,97 € |
| 4.200 | 0,62014 € | 2.604,59 € |
| 6.000 | 0,61539 € | 3.692,34 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |











