


SRF1280A-R47Y | |
|---|---|
DigiKey Part Number | SRF1280A-R47YTR-ND - Tape & Reel (TR) SRF1280A-R47YCT-ND - Cut Tape (CT) SRF1280A-R47YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280A-R47Y |
Description | INDUCT ARRAY 2 COIL 470NH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.88 µH Inductance - Connected in Series 470 nH Inductance - Connected in Parallel 5.5mOhm Max DC Resistance (DCR) - Parallel 17.9 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280A-R47Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 470 nH | |
Inductance - Connected In Series | 1.88 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 17.9 A | |
Current Rating - Series | 8.94 A | |
Current Saturation - Parallel | 56 A | |
Current Saturation - Series | 28 A | |
DC Resistance (DCR) - Parallel | 5.5mOhm Max | |
DC Resistance (DCR) - Series | 21.6mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,48500 € | 14,85 € |
| 25 | 1,37360 € | 34,34 € |
| 50 | 1,29500 € | 64,75 € |
| 100 | 1,22090 € | 122,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,08555 € | 434,22 € |
| 800 | 1,02370 € | 818,96 € |
| 1.200 | 0,98921 € | 1.187,05 € |
| 2.000 | 0,94745 € | 1.894,90 € |
| 2.800 | 0,92093 € | 2.578,60 € |
| 4.000 | 0,89366 € | 3.574,64 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

