SRF1280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF1280
SRF1280-3R3Y
SRF1280-3R3Y
Bourns Magnetic Capabilities

SRF1280-3R3Y

DigiKey Part Number
SRF1280-3R3YTR-ND - Tape & Reel (TR)
SRF1280-3R3YCT-ND - Cut Tape (CT)
SRF1280-3R3YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1280-3R3Y
Description
INDUCT ARRAY 2 COIL 3.3UH SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 13.2 µH Inductance - Connected in Series 3.3 µH Inductance - Connected in Parallel 11mOhm Max DC Resistance (DCR) - Parallel 10.4 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1280-3R3Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
3.3 µH
Inductance - Connected In Series
13.2 µH
Tolerance
±30%
Current Rating - Parallel
10.4 A
Current Rating - Series
5.23 A
Current Saturation - Parallel
21.5 A
Current Saturation - Series
10.8 A
DC Resistance (DCR) - Parallel
11mOhm Max
DC Resistance (DCR) - Series
40mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,23400 €12,34 €
1001,01460 €101,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,90205 €360,82 €
8000,85063 €680,50 €
1.2000,82195 €986,34 €
2.0000,78724 €1.574,48 €
2.8000,76519 €2.142,53 €
4.0000,74818 €2.992,72 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €