


SRF1260A-R47Y | |
|---|---|
DigiKey Part Number | SRF1260A-R47YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRF1260A-R47Y |
Description | INDUCT ARRAY 2 COIL 470NH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.88 µH Inductance - Connected in Series 470 nH Inductance - Connected in Parallel 5.3mOhm Max DC Resistance (DCR) - Parallel 17.6 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260A-R47Y Models |
Category | Current Saturation - Series 16.5 A |
Manufacturer Bourns Inc. | DC Resistance (DCR) - Parallel 5.3mOhm Max |
Series | DC Resistance (DCR) - Series 21.2mOhm Max |
Packaging Tape & Reel (TR) | Shielding Shielded |
Part Status Active | Ratings AEC-Q200 |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 470 nH | Mounting Type Surface Mount |
Inductance - Connected In Series 1.88 µH | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 17.6 A | Height 0.244" (6.20mm) |
Current Rating - Series 8.8 A | Base Product Number |
Current Saturation - Parallel 33 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,73106 € | 1.169,70 € |
| Unit Price without VAT: | 0,73106 € |
|---|---|
| Unit Price with VAT: | 0,86996 € |

