


SRF1206A-701Y | |
|---|---|
DigiKey Part Number | 118-SRF1206A-701YTR-ND - Tape & Reel (TR) 118-SRF1206A-701YCT-ND - Cut Tape (CT) 118-SRF1206A-701YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1206A-701Y |
Description | CMC 9UH 8A 2LN 700 OHMS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 8A DCR 6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Inductance @ Frequency | 9 µH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | 80V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,55800 € | 15,58 € |
| 25 | 1,44080 € | 36,02 € |
| 50 | 1,35880 € | 67,94 € |
| 100 | 1,28110 € | 128,11 € |
| 250 | 1,18664 € | 296,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11774 € | 558,87 € |
| 1.000 | 1,05409 € | 1.054,09 € |
| 1.500 | 1,01860 € | 1.527,90 € |
| 2.500 | 0,97563 € | 2.439,07 € |
| 3.500 | 0,96950 € | 3.393,25 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |







