
SRF1010DA-R43M | |
|---|---|
DigiKey Part Number | 118-SRF1010DA-R43MTR-ND - Tape & Reel (TR) 118-SRF1010DA-R43MCT-ND - Cut Tape (CT) 118-SRF1010DA-R43MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1010DA-R43M |
Description | FIXED IND 430NH 27A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 430 nH Shielded Drum Core, Wirewound Inductor 27 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1010DA-R43M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.378" W (12.00mm x 9.60mm) | |
Height - Seated (Max) | 0.457" (11.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,70400 € | 17,04 € |
| 100 | 1,40110 € | 140,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,27643 € | 382,93 € |
| 600 | 1,20370 € | 722,22 € |
| 900 | 1,16313 € | 1.046,82 € |
| 1.500 | 1,11401 € | 1.671,01 € |
| 2.100 | 1,08283 € | 2.273,94 € |
| 3.000 | 1,05076 € | 3.152,28 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

