SRF0905A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF0905A Series
Bourns Magnetic Capabilities

SRF0905A-652Y

DigiKey Part Number
SRF0905A-652YTR-ND - Tape & Reel (TR)
SRF0905A-652YCT-ND - Cut Tape (CT)
SRF0905A-652YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0905A-652Y
Description
CMC 6.5MH 300MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.5 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5 kOhms @ 300 kHz 300mA DCR 1.05Ohm
Datasheet
 Datasheet
EDA/CAD Models
SRF0905A-652Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
5 kOhms @ 300 kHz
Inductance @ Frequency
6.5 mH @ 100 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
1.05Ohm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max)
0.248" (6.30mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 551
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,81600 €8,16 €
250,75520 €18,88 €
500,71200 €35,60 €
1000,67140 €67,14 €
2500,62112 €155,28 €
5000,58566 €292,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,55226 €552,26 €
2.0000,52080 €1.041,60 €
3.0000,50326 €1.509,78 €
5.0000,48202 €2.410,10 €
7.0000,47288 €3.310,16 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €