
SRF0703A-331M | |
|---|---|
DigiKey Part Number | SRF0703A-331M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRF0703A-331M |
Description | INDUCT ARRAY 2 COIL 330UH SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.335 mH Inductance - Connected in Series 330 µH Inductance - Connected in Parallel 2.16Ohm Max DC Resistance (DCR) - Parallel 420 mA Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 330 µH | |
Inductance - Connected In Series | 1.335 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 420 mA | |
Current Rating - Series | 211 mA | |
Current Saturation - Parallel | 440 mA | |
Current Saturation - Series | 220 mA | |
DC Resistance (DCR) - Parallel | 2.16Ohm Max | |
DC Resistance (DCR) - Series | 8.25Ohm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52816 € | 1.584,48 € |
| Unit Price without VAT: | 0,52816 € |
|---|---|
| Unit Price with VAT: | 0,62851 € |

