SRF0703A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF0703A Series
SRF0703A-100M
SRF0703A-100M
Bourns Magnetic Capabilities

SRF0703A-100M

DigiKey Part Number
SRF0703A-100MTR-ND - Tape & Reel (TR)
SRF0703A-100MCT-ND - Cut Tape (CT)
SRF0703A-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0703A-100M
Description
INDUCT ARRAY 2 COIL 10UH SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 39.6 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 82.6mOhm Max DC Resistance (DCR) - Parallel 2.08 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF0703A-100M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
10 µH
Inductance - Connected In Series
39.6 µH
Tolerance
±20%
Current Rating - Parallel
2.08 A
Current Rating - Series
1.04 A
Current Saturation - Parallel
2.47 A
Current Saturation - Series
1.24 A
DC Resistance (DCR) - Parallel
82.6mOhm Max
DC Resistance (DCR) - Series
342mOhm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height
0.142" (3.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,79100 €7,91 €
250,73200 €18,30 €
500,69000 €34,50 €
1000,65060 €65,06 €
2500,60192 €150,48 €
5000,56758 €283,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,51714 €775,71 €
3.0000,48771 €1.463,13 €
4.5000,47130 €2.120,85 €
7.5000,45668 €3.425,10 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €