




SRF0703A-100M | |
|---|---|
DigiKey Part Number | SRF0703A-100MTR-ND - Tape & Reel (TR) SRF0703A-100MCT-ND - Cut Tape (CT) SRF0703A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703A-100M |
Description | INDUCT ARRAY 2 COIL 10UH SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 39.6 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 82.6mOhm Max DC Resistance (DCR) - Parallel 2.08 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703A-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Inductance - Connected In Series | 39.6 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.08 A | |
Current Rating - Series | 1.04 A | |
Current Saturation - Parallel | 2.47 A | |
Current Saturation - Series | 1.24 A | |
DC Resistance (DCR) - Parallel | 82.6mOhm Max | |
DC Resistance (DCR) - Series | 342mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,73200 € | 18,30 € |
| 50 | 0,69000 € | 34,50 € |
| 100 | 0,65060 € | 65,06 € |
| 250 | 0,60192 € | 150,48 € |
| 500 | 0,56758 € | 283,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,51714 € | 775,71 € |
| 3.000 | 0,48771 € | 1.463,13 € |
| 4.500 | 0,47130 € | 2.120,85 € |
| 7.500 | 0,45668 € | 3.425,10 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

