


SRF0602-331Y | |
|---|---|
DigiKey Part Number | SRF0602-331YTR-ND - Tape & Reel (TR) SRF0602-331YCT-ND - Cut Tape (CT) SRF0602-331YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0602-331Y |
Description | CMC 330UH 300MA 2LN 900 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 900 Ohms @ 3 MHz 300mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0602-331Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 900 Ohms @ 3 MHz | |
Inductance @ Frequency | 330 µH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.256" L x 0.142" W (6.50mm x 3.60mm) | |
Height (Max) | 0.071" (1.80mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,29500 € | 12,95 € |
| 25 | 1,19760 € | 29,94 € |
| 50 | 1,12900 € | 56,45 € |
| 100 | 1,06450 € | 106,45 € |
| 250 | 0,98488 € | 246,22 € |
| 500 | 0,96600 € | 483,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87583 € | 875,83 € |
| 2.000 | 0,82601 € | 1.652,02 € |
| 3.000 | 0,79822 € | 2.394,66 € |
| 5.000 | 0,78921 € | 3.946,05 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |











