
SRF0502-142Y | |
---|---|
DigiKey Part Number | 118-SRF0502-142YTR-ND - Tape & Reel (TR) 118-SRF0502-142YCT-ND - Cut Tape (CT) 118-SRF0502-142YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0502-142Y |
Description | CMC 2.6UH 1.5MA 2LN 1.4 KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.6 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 1.5mA DCR 55mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.4 kOhms @ 100 MHz | |
Inductance @ Frequency | 2.6 µH @ 100 kHz | |
Current Rating (Max) | 1.5mA | |
DC Resistance (DCR) (Max) | 55mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Nonstandard, 4 Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 0,96900 € | 9,69 € |
25 | 0,89640 € | 22,41 € |
50 | 0,84520 € | 42,26 € |
100 | 0,79700 € | 79,70 € |
250 | 0,73732 € | 184,33 € |
500 | 0,70084 € | 350,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,57258 € | 1.717,74 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,40420 € |