Direct
Similar

SRE6603-331M | |
|---|---|
DigiKey Part Number | SRE6603-331M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRE6603-331M |
Description | FIXED IND 330UH 200MA 1.4 OHM |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 200 mA 1.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRE6603-331M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.4Ohm Max |
Series | Q @ Freq 40 @ 100kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
Current - Saturation (Isat) 70mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR6603-331ML | Bourns Inc. | 95 | 118-SRR6603-331MLCT-ND | 0,96000 € | Direct |
| UP0.4SC-331-R | Eaton - Electronics Division | 0 | 283-UP0.4SC-331-RTR-ND | 0,94107 € | Similar |



