
SPB1308-R32M | |
|---|---|
DigiKey Part Number | 118-SPB1308-R32MTR-ND - Tape & Reel (TR) 118-SPB1308-R32MCT-ND - Cut Tape (CT) 118-SPB1308-R32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB1308-R32M |
Description | FIXED IND 320NH 50A 0.35 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 320 nH Shielded Inductor 50 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB1308-R32M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.512" W (13.50mm x 13.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,16500 € | 11,65 € |
| 100 | 0,95800 € | 95,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,86146 € | 301,51 € |
| 700 | 0,81233 € | 568,63 € |
| 1.050 | 0,78494 € | 824,19 € |
| 1.750 | 0,75177 € | 1.315,60 € |
| 2.450 | 0,73070 € | 1.790,22 € |
| 3.500 | 0,70904 € | 2.481,64 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

