
SPB1308-R21M | |
|---|---|
DigiKey Part Number | 118-SPB1308-R21MTR-ND - Tape & Reel (TR) 118-SPB1308-R21MCT-ND - Cut Tape (CT) 118-SPB1308-R21MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB1308-R21M |
Description | FIXED IND 210NH 50A 0.35 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 210 nH Shielded Inductor 50 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB1308-R21M Models |
Category | Current - Saturation (Isat) 71A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.512" W (13.50mm x 13.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,15100 € | 11,51 € |
| 100 | 0,94610 € | 94,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,85074 € | 297,76 € |
| 700 | 0,80223 € | 561,56 € |
| 1.050 | 0,77518 € | 813,94 € |
| 1.750 | 0,74242 € | 1.299,23 € |
| 2.450 | 0,72162 € | 1.767,97 € |
| 3.500 | 0,70023 € | 2.450,81 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

