
SPB1012-R12Y | |
|---|---|
DigiKey Part Number | 118-SPB1012-R12YTR-ND - Tape & Reel (TR) 118-SPB1012-R12YCT-ND - Cut Tape (CT) 118-SPB1012-R12YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB1012-R12Y |
Description | FIXED IND 120NH 60A 0.14 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 60 A 0.14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB1012-R12Y Models |
Category | Current - Saturation (Isat) 78A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.14mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.394" L x 0.244" W (10.00mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,35500 € | 13,55 € |
| 100 | 1,11430 € | 111,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,00203 € | 350,71 € |
| 700 | 0,94490 € | 661,43 € |
| 1.050 | 0,91304 € | 958,69 € |
| 1.750 | 0,87447 € | 1.530,32 € |
| 2.450 | 0,84999 € | 2.082,48 € |
| 3.500 | 0,82480 € | 2.886,80 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

