
SPB1007-R30M | |
|---|---|
DigiKey Part Number | 118-SPB1007-R30MTR-ND - Tape & Reel (TR) 118-SPB1007-R30MCT-ND - Cut Tape (CT) 118-SPB1007-R30MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB1007-R30M |
Description | FIXED IND 300NH 61A 0.35 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 nH Shielded Inductor 61 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB1007-R30M Models |
Category | Current - Saturation (Isat) 35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.413" L x 0.315" W (10.50mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,84400 € | 8,44 € |
| 100 | 0,69410 € | 69,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60550 € | 302,75 € |
| 1.000 | 0,57097 € | 570,97 € |
| 1.500 | 0,55171 € | 827,57 € |
| 2.500 | 0,52840 € | 1.321,00 € |
| 3.500 | 0,51359 € | 1.797,57 € |
| 5.000 | 0,49836 € | 2.491,80 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

