270 nH Shielded Inductor 61 A 0.35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPB1007-R27M

DigiKey Part Number
118-SPB1007-R27MTR-ND - Tape & Reel (TR)
118-SPB1007-R27MCT-ND - Cut Tape (CT)
118-SPB1007-R27MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPB1007-R27M
Description
FIXED IND 270NH 61A 0.35 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 nH Shielded Inductor 61 A 0.35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPB1007-R27M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
0.35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.315" W (10.50mm x 8.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,85500 €8,55 €
1000,70290 €70,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,61312 €306,56 €
1.0000,57816 €578,16 €
1.5000,55866 €837,99 €
2.5000,53505 €1.337,62 €
3.5000,52006 €1.820,21 €
5.0000,50464 €2.523,20 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €