
SPB1007-R23M | |
|---|---|
DigiKey Part Number | 118-SPB1007-R23MTR-ND - Tape & Reel (TR) 118-SPB1007-R23MCT-ND - Cut Tape (CT) 118-SPB1007-R23MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB1007-R23M |
Description | FIXED IND 230NH 61A 0.35 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 230 nH Shielded Inductor 61 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB1007-R23M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.315" W (10.50mm x 8.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,85500 € | 8,55 € |
| 100 | 0,70290 € | 70,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61312 € | 306,56 € |
| 1.000 | 0,57816 € | 578,16 € |
| 1.500 | 0,55866 € | 837,99 € |
| 2.500 | 0,53505 € | 1.337,62 € |
| 3.500 | 0,52006 € | 1.820,21 € |
| 5.000 | 0,50464 € | 2.523,20 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

