
SPB1007-R17M | |
|---|---|
DigiKey Part Number | 118-SPB1007-R17MTR-ND - Tape & Reel (TR) 118-SPB1007-R17MCT-ND - Cut Tape (CT) 118-SPB1007-R17MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB1007-R17M |
Description | FIXED IND 175NH 61A 0.35 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 175 nH Shielded Inductor 61 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB1007-R17M Models |
Category | Current - Saturation (Isat) 66A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.413" L x 0.315" W (10.50mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP1007R3-R17-R | Eaton - Electronics Division | 7.651 | 283-FP1007R3-R17-RCT-ND | 1,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,85100 € | 8,51 € |
| 100 | 0,69970 € | 69,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61034 € | 305,17 € |
| 1.000 | 0,57554 € | 575,54 € |
| 1.500 | 0,55613 € | 834,20 € |
| 2.500 | 0,53262 € | 1.331,55 € |
| 3.500 | 0,51770 € | 1.811,95 € |
| 5.000 | 0,50235 € | 2.511,75 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

