
SPB0705-R10M | |
|---|---|
DigiKey Part Number | 118-SPB0705-R10MTR-ND - Tape & Reel (TR) 118-SPB0705-R10MCT-ND - Cut Tape (CT) 118-SPB0705-R10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB0705-R10M |
Description | FIXED IND 105NH 43A 0.35 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 105 nH Shielded Inductor 43 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB0705-R10M Models |
Category | Current - Saturation (Isat) 44A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.232" L x 0.256" W (5.90mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77600 € | 7,76 € |
| 100 | 0,63820 € | 63,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,52311 € | 496,95 € |
| 1.900 | 0,49329 € | 937,25 € |
| 2.850 | 0,47667 € | 1.358,51 € |
| 4.750 | 0,45655 € | 2.168,61 € |
| 6.650 | 0,44377 € | 2.951,07 € |
| 9.500 | 0,43063 € | 4.090,99 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

