SMCJ-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMCJ-SERIES
SMxJ-Q

SMLJ160CA

DigiKey Part Number
SMLJ160CABTR-ND - Tape & Reel (TR)
SMLJ160CABCT-ND - Cut Tape (CT)
SMLJ160CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ160CA
Description
TVS DIODE 160VWM 259VC SMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
259V Clamp 11.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ160CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
11.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.442
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,86600 €8,66 €
1000,61500 €61,50 €
5000,49838 €249,19 €
1.0000,48823 €488,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39888 €1.196,64 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €