


SMLJ15A | |
|---|---|
DigiKey Part Number | SMLJ15ABTR-ND - Tape & Reel (TR) SMLJ15ABCT-ND - Cut Tape (CT) SMLJ15ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ15A |
Description | TVS DIODE 15VWM 24.4VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55100 € | 5,51 € |
| 100 | 0,44140 € | 44,14 € |
| 500 | 0,42580 € | 212,90 € |
| 1.000 | 0,39989 € | 399,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35757 € | 1.072,71 € |
| 6.000 | 0,33339 € | 2.000,34 € |
| 9.000 | 0,32389 € | 2.915,01 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


