


SMLJ13A | |
|---|---|
DigiKey Part Number | SMLJ13ABTR-ND - Tape & Reel (TR) SMLJ13ABCT-ND - Cut Tape (CT) SMLJ13ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ13A |
Description | TVS DIODE 13VWM 21.5VC SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 139.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ13A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 139.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,70700 € | 7,07 € |
| 100 | 0,52080 € | 52,08 € |
| 500 | 0,43616 € | 218,08 € |
| 1.000 | 0,39989 € | 399,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33598 € | 1.007,94 € |
| 6.000 | 0,33417 € | 2.005,02 € |
| 9.000 | 0,32389 € | 2.915,01 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


