
SMF4C36AH-Q | |
|---|---|
DigiKey Part Number | 118-SMF4C36AH-QTR-ND - Tape & Reel (TR) 118-SMF4C36AH-QCT-ND - Cut Tape (CT) 118-SMF4C36AH-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4C36AH-Q |
Description | TVS DIODE 36VWM 58.1VC DFN3419 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DFN3419 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,18940 € | 18,94 € |
| 500 | 0,15236 € | 76,18 € |
| 1.000 | 0,12761 € | 127,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10796 € | 323,88 € |
| 6.000 | 0,09846 € | 590,76 € |
| 9.000 | 0,09328 € | 839,52 € |
| 15.000 | 0,08827 € | 1.324,05 € |
| 21.000 | 0,08718 € | 1.830,78 € |
| 30.000 | 0,08295 € | 2.488,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

