


SMBJ75CA | |
|---|---|
DigiKey Part Number | SMBJ75CABTR-ND - Tape & Reel (TR) SMBJ75CABCT-ND - Cut Tape (CT) SMBJ75CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75CA |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ75CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,09330 € | 9,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09328 € | 279,84 € |
| 6.000 | 0,09242 € | 554,52 € |
| 9.000 | 0,08723 € | 785,07 € |
| 15.000 | 0,08378 € | 1.256,70 € |
| 21.000 | 0,08032 € | 1.686,72 € |
| 30.000 | 0,07872 € | 2.361,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

