


SMBJ54A | |
|---|---|
DigiKey Part Number | SMBJ54ABTR-ND - Tape & Reel (TR) SMBJ54ABCT-ND - Cut Tape (CT) SMBJ54ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54A |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ54A Models |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,17520 € | 17,52 € |
| 500 | 0,13140 € | 65,70 € |
| 1.000 | 0,11723 € | 117,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09919 € | 297,57 € |
| 6.000 | 0,09011 € | 540,66 € |
| 9.000 | 0,08547 € | 769,23 € |
| 15.000 | 0,08026 € | 1.203,90 € |
| 21.000 | 0,07718 € | 1.620,78 € |
| 30.000 | 0,07418 € | 2.225,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


