PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

SMBJ495A

DigiKey Part Number
118-SMBJ495ATR-ND - Tape & Reel (TR)
118-SMBJ495ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBJ495A
Description
TVS DIODE 495VWM 760VC DO214AA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ495A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
495V
Voltage - Breakdown (Min)
522V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.958
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,40800 €4,08 €
1000,27190 €27,19 €
5000,22774 €113,87 €
1.0000,20531 €205,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15955 €478,65 €
6.0000,15612 €936,72 €
9.0000,15511 €1.395,99 €
15.0000,14689 €2.203,35 €
21.0000,14417 €3.027,57 €
30.0000,13939 €4.181,70 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €