


SMBJ495A | |
|---|---|
DigiKey Part Number | 118-SMBJ495ATR-ND - Tape & Reel (TR) 118-SMBJ495ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBJ495A |
Description | TVS DIODE 495VWM 760VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ495A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 495V | |
Voltage - Breakdown (Min) | 522V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,31810 € | 31,81 € |
| 500 | 0,24370 € | 121,85 € |
| 1.000 | 0,21969 € | 219,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18918 € | 567,54 € |
| 6.000 | 0,17381 € | 1.042,86 € |
| 9.000 | 0,16598 € | 1.493,82 € |
| 15.000 | 0,15718 € | 2.357,70 € |
| 21.000 | 0,15197 € | 3.191,37 € |
| 30.000 | 0,14691 € | 4.407,30 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

